
The PTR902-2015F-C104 is a 2-gang, 1-turn, reverse logarithmic carbon variable resistor from Bourns. It has a resistance of 100kR with a 20% tolerance. The resistor is designed for panel mount applications and has a maximum power dissipation of 25mW. The PTR902-2015F-C104 is packaged in a tray with 108 units per package and is RoHS compliant.
Bourns PTR902-2015F-C104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 108 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Taper | Reverse Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR902-2015F-C104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
