Bourns PTS60-02L-103B2 technical specifications.
| Depth | 13mm |
| Height | 1.524inch |
| Length | 92.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTS |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS60-02L-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.