Bourns PTV09A-2015S-B253 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 25kR |
| Resistor Type | Carbon |
| Series | PTV09 |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-2015S-B253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.