
10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks Features: Carbon element, Insulated shaft, Wide variety of mounting styles, Center detent option, RoHS compliant. Applications: Commercial communications equipment, Portable electronics, Amplifiers/mixers/drum machines/synthesizers, Consumer goods, Commercial appliances.
Bourns PTV09A-4020F-B103 technical specifications.
| Length | 9.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant (RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011) |
| Svhc | No SVHC (25-Jun-2025) |
| California Prop 65 Warning | This product can expose you to chemicals including Antimony oxide (Antimony trioxide) , Nickel (Metallic) , and Tetrabromobisphenol A which are known to the State of California to cause cancer. For more information go to www.P65warnings.ca.gov. |
Download the complete datasheet for Bourns PTV09A-4020F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
