
10k Ohm, 1-gang linear carbon film potentiometer with 1 turn and 20% resistance tolerance. Features through-hole, snap-in mounting with PC pins and board locks. Maximum power dissipation is 50mW, operating temperature range from -10°C to 50°C. Actuator dimensions are 0.236-inch diameter and 0.984-inch length.
Bourns PTV09A-4025F-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Through Hole, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4025F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
