The PTV111-1215A-B1503 is a linear variable resistor with a resistance of 50kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for panel mount applications. The resistor is packaged in a tray with 100 units per package and is compliant with RoHS regulations. The PTV111-1215A-B1503 features a carbon resistive element with a linear taper and a termination type of PCB.
Bourns PTV111-1215A-B1503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-1215A-B1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.