
10k Ohm linear taper potentiometer with 20% tolerance. Features a carbon film resistive element and a single turn design. Mounting options include through-hole, snap-in, and brackets. Operating temperature range is -10°C to 50°C with a maximum power dissipation of 50mW. This RoHS compliant component has a 20V DC rated voltage and 50V AC rated voltage.
Bourns PTV111-4425A-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 16.7mm |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-4425A-B103 to view detailed technical specifications.
No datasheet is available for this part.