The PTV111-4427A-A104 is a logarithmic taper variable resistor from Bourns with a resistance of 100kR. It has a maximum power dissipation of 50mW and is available in a package quantity of 100. The resistor is mounted through a snap-in hole and has a logarithmic taper. It is a carbon type resistor with a tolerance of 20% and is packaged in a tray.
Bourns PTV111-4427A-A104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.083inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | PTV |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-4427A-A104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.