The PTV112-2425A-A3103 is a 2-position logarithmic taper carbon variable resistor with a resistance of 10kR and a tolerance of 20%. It is designed for through hole mounting and has a maximum power dissipation of 50mW. The resistor is packaged in a tray with 100 units per package and is suitable for use in a variety of applications.
Bourns PTV112-2425A-A3103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | PTV |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV112-2425A-A3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.