
The PTV112-4420A-A103 is a logarithmic taper potentiometer with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a package quantity of 100. The potentiometer is designed for through hole mounting and features a logarithmic taper. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV112-4420A-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 15.5mm |
| Length | 13mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | PTV |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV112-4420A-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.