The PTV112-4420A-A104 is a 2-gang, 1-turn potentiometer with a logarithmic taper and a resistance value of 100kR. It is a carbon film type potentiometer with a maximum power dissipation of 50mW and an operating temperature range of -10°C to 50°C. The device is available in bulk packaging with 100 units per package and can be mounted through a hole or snap-in with brackets. It is not radiation hardened and has a tolerance of 20%.
Bourns PTV112-4420A-A104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | PTV |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV112-4420A-A104 to view detailed technical specifications.
No datasheet is available for this part.