
Carbon film potentiometer with 50kΩ resistance and 20% tolerance. Features a linear taper, 0.05W power dissipation, and 50V DC rated voltage. Designed for through-hole mounting with snap-in capability and brackets. Includes two gangs, one turn, and pin terminations. Operating temperature range from -10°C to 50°C.
Bourns PTV112-4420A-B503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 15.5mm |
| Height | 23.8mm |
| Length | 13mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV112-4420A-B503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
