
Dual-gang carbon film potentiometer with 50kΩ resistance and 20% tolerance. Features an audio taper, single turn, and pin termination. Designed for panel or PCB mounting with through-hole and bracket options. Operates within a -10°C to 50°C temperature range, with a maximum power dissipation of 50mW and a voltage rating of 50V DC. Actuator dimensions are 0.236-inch diameter and 0.787-inch length.
Bourns PTV142B40E120AA503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 13.4mm |
| Length | 14mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, PCB, Through Hole, Brackets |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV142B |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV142B40E120AA503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
