Bourns PV32H201A01B00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 4.57 |
| Tolerance | 20 |
| Resistance | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PV32H201A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.