Cermet trimmer potentiometer, 0.25W power rating, 5000 ohm resistance, and 10% tolerance. Features 12 turns for precise adjustment and 3 terminals for radial leaded mounting. Operates across a wide temperature range from -55°C to 125°C, with RoHS compliance.
Bourns PV37W502C01B00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Resistance | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PV37W502C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.