Cermet trimmer resistor, 0.25W power rating, 5000 ohm resistance, and 20% tolerance. Features a single turn adjustment mechanism with three terminals in a chip package measuring 3.6mm x 3.4mm x 2mm. Operates across a temperature range of -55°C to 125°C.
Bourns PVG3A502C01R00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 2 |
| Resistance | 5000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PVG3A502C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.