Bourns PWR163S-25-1001J technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-1001J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.