Surface mount chip resistor with 10kΩ resistance and 5% tolerance, rated for 25W maximum power dissipation. Features a DPAK package with dimensions of 8.13mm length, 8.22mm width, and 2.79mm height. Operates across a temperature range of -55°C to 155°C and includes automotive AEC-Q200 qualification. This thick film resistor offers a 2kV voltage rating and 250V DC rated voltage.
Bourns PWR163S-25-1002J technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Length | 8.13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 8.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-1002J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.