Surface mount thick film chip resistor with 10 Ohm resistance and 1% tolerance. Features 25W maximum power dissipation and a 250V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Packaged in a DPAK (TO-263) surface mount package.
Bourns PWR163S-25-10R0F technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 8.22mm |
| Length | 8.13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-10R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.