Bourns PWR163S-25-10R0JE technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | D-Pak |
| Package/Case | D-Pak |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 12.29 |
| Product Height (mm) | 2.79 |
| Number of Terminals | 2 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 250V |
| Anti-Sulfurated | No |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PWR163S-25-10R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.