Bourns PWR163S-25-1201JE technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 1.2kR |
| Series | PWR163 |
| Tolerance | 5% |
| Width | 0.324inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR163S-25-1201JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.