25W SMD chip resistor with 15 Ohm resistance and 1% tolerance. Features TO-252-3 package, 2 terminations, and automotive AEC-Q200 qualification. Operates from -55°C to 155°C with a maximum power dissipation of 25W. Dimensions include 0.324-inch width, 0.32-inch length, and 0.11-inch height. Supplied in 500-piece reels/tubes.
Bourns PWR163S-25-15R0FE technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Resistance | 15R |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-15R0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.