
Automotive-grade thick film chip resistor with 15 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a 250V voltage rating. Surface mountable in a DPAK package with gull wing terminations, operating from -55°C to 155°C. Designed for automotive applications and supplied in a rail/tube package.
Bourns PWR163S-25-15R0J technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-15R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
