
Surface mount chip resistor with 1.5 Ohm resistance and 1% tolerance, rated for 25W maximum power dissipation and 250V DC. Features a DPAK package with dimensions of 8.22mm length, 8.13mm width, and 2.79mm height, operating from -55°C to 155°C. Automotive AEC-Q200 qualified and constructed with thick film technology.
Bourns PWR163S-25-1R50F technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-1R50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
