Automotive-grade thick film chip resistor with 1.5 Ohm resistance and 1% tolerance. Features 25W maximum power dissipation and a ±100ppm/°C temperature coefficient. Packaged in a TO-252-3 (D-Pak) surface-mount case with gull-wing terminations, measuring 0.324 inches wide, 0.32 inches long, and 0.11 inches high. Supplied on tape and reel for automated assembly.
Bourns PWR163S-25-1R50FE technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 1.5R |
| RoHS Compliant | No |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-1R50FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.