Surface mount thick film chip resistor with 1.5 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a 250V voltage rating. Designed for automotive applications with AEC-Q200 qualification. Housed in a DPAK package with dimensions of 8.13mm (L) x 8.22mm (W) x 2.79mm (H). Operates across a temperature range of -55°C to 155°C.
Bourns PWR163S-25-1R50J technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Length | 8.13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-1R50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.