Bourns PWR163S-25-2000FE technical specifications.
| Package/Case | DPAK |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 200R |
| Series | PWR163 |
| Terminal Pitch | 5.08mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-2000FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.