2 Ohm, 1% tolerance, 25W thick film chip resistor in a molded D-Pak package. Features ±100ppm/°C temperature coefficient and automotive AEC-Q200 qualification. Operates from -55°C to 155°C with a maximum power dissipation of 25W. Supplied on tape and reel in a package quantity of 500 units.
Bourns PWR163S-25-2R00FE technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR163S-25-2R00FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.