Bourns PWR163S-25-3300FE technical specifications.
| Package/Case | DPAK |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-3300FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.