Surface mount chip resistor with 3.3 Ohm resistance and 5% tolerance, rated for 25W maximum power dissipation and 250V DC. Features a DPAK package with tin contact plating, suitable for surface mounting. Operates across a wide temperature range from -55°C to 155°C and meets AEC-Q200 automotive qualification.
Bourns PWR163S-25-3R30J technical specifications.
| Package/Case | DPAK |
| Contact Plating | Tin |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Length | 8.13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-3R30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.