Bourns PWR163S-25-56R0J technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Resistance | 56R |
| Series | PWR163 |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-56R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.