25W, 5 Ohm, 1% tolerance thick film chip resistor in a DPAK package. Features automotive AEC-Q200 qualification, a 2kV voltage rating, and a 250V DC rated voltage. Operating temperature range from -55°C to 155°C. Dimensions: 8.13mm (L) x 8.22mm (W) x 2.79mm (H).
Bourns PWR163S-25-5R00F technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Length | 8.13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 8.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-5R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.