Surface mount thick film fixed resistor, 25W power dissipation, 7.5 ohm resistance with 1% tolerance. Features a 250V voltage rating, 100ppm/°C temperature coefficient, and operates across a -55°C to 155°C temperature range. Automotive AEC-Q200 qualified, housed in a DPAK package with solder terminations.
Bourns PWR163S-25-7R50F technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Length | 8.13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 7.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-7R50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
