The PWR163S-25-R025JE is a 25W, 25 milliohm, 5% tolerance chip resistor packaged in a TO-252-3. It measures 0.11 inch in height and 0.32 inch in length, with a width of 0.324 inch. The resistor is available in quantities of 500 and is packaged in a rail or tube format. It is suitable for use in a variety of applications, including those requiring high power dissipation.
Bourns PWR163S-25-R025JE technical specifications.
| Package/Case | TO-252-3 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 25mR |
| Series | PWR163 |
| Tolerance | 5% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-R025JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.