Molded D-Pak Gull Wing SMD Chip Resistor, 0.5 Ohm resistance with 1% tolerance and 25W maximum power dissipation. Features ±100ppm/°C temperature coefficient and Automotive AEC-Q200 qualification. Dimensions are 0.324 inches width, 0.32 inches length, and 0.11 inches height, with 2 terminations. Packaged in a rail/tube with 500 units per package.
Bourns PWR163S-25-R500FE technical specifications.
| Package/Case | TO-252-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.11inch |
| Length | 0.32inch |
| Max Power Dissipation | 25W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 500mR |
| Series | PWR163 |
| Tolerance | 1% |
| Width | 0.324inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-R500FE to view detailed technical specifications.
No datasheet is available for this part.