Surface mount chip resistor with 500mΩ resistance and 5% tolerance, rated for 25W maximum power dissipation and 250V DC. Features a DPAK package with dimensions of 8.22mm L x 8.13mm W x 2.79mm H, operating from -55°C to 155°C. Automotive AEC-Q200 qualified, this thick film resistor is designed for surface mounting.
Bourns PWR163S-25-R500J technical specifications.
| Package/Case | DPAK |
| Depth | 7.24mm |
| Features | Automotive AEC-Q200 |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR163 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR163S-25-R500J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.