Bourns PWR1913W10R0J technical specifications.
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.126inch |
| Length | 0.189inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | PWR1913 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 33V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR1913W10R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.