Bourns PWR1913W4R70J technical specifications.
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | PWR1913 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR1913W4R70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.