Surface mount wire wound chip resistor with 10mΩ resistance and 1% tolerance. Features 500mW power dissipation and a 33V voltage rating. Operates across a wide temperature range from -55°C to 275°C. Housed in a 1913 (4833 metric) case with tin contact plating and moisture resistance.
Bourns PWR1913WR010F technical specifications.
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Contact Plating | Tin |
| Depth | 3.3mm |
| Features | Moisture Resistant |
| Height | 2.8mm |
| Length | 4.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PWR1913 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 33V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR1913WR010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.