Wirewound chip resistor with 15mΩ resistance and 1% tolerance, rated for 0.5W power dissipation and 33V voltage. Features a 1913 (4833 metric) SMD/SMT package with tin contact plating, measuring 4.8mm L x 3.3mm W x 2.8mm H. Operates across a -55°C to 275°C temperature range and offers moisture resistance.
Bourns PWR1913WR015F technical specifications.
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Contact Plating | Tin |
| Depth | 3.3mm |
| Features | Moisture Resistant |
| Height | 2.8mm |
| Length | 4.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR1913 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 33V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR1913WR015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.