Bourns PWR2010W1001FE technical specifications.
| Package/Case | 2010 |
| Height | 0.148inch |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PWR2010 |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2010W1001FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.