Surface mount chip resistor featuring 10 Ohm resistance with a 5% tolerance. This wirewound resistor offers a 500mW power dissipation and operates across a temperature range of -55°C to 155°C. Housed in a 2010 (5025 metric) case code, it has tin contact plating and is suitable for solder termination.
Bourns PWR2010W10R0JE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Height | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR2010 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Threshold Voltage | 2.2V |
| Tolerance | 5% |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2010W10R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.