
Surface mount wirewound fixed resistor, 1 ohm resistance with 5% tolerance. Features 500mW power dissipation, 50ppm/°C temperature coefficient, and a 2010 case size (0.2" x 0.1"). Operates from -55°C to 155°C with solder terminations.
Bourns PWR2010W1R00JE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.54mm |
| Height | 0.148inch |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR2010 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Threshold Voltage | 700mV |
| Tolerance | 5% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2010W1R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
