
Surface mount chip resistor, 5 Ohm resistance with 5% tolerance, rated for 0.5W maximum power dissipation. Features a 2010 case code (5025 metric) with dimensions of 0.2" length, 0.1" width, and 0.148" height. Operates across a temperature range of -55°C to 155°C. Wirewound technology ensures reliable performance with solder terminations.
Bourns PWR2010W5R00JE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.54mm |
| Height | 0.148inch |
| Length | 0.2inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | PWR2010 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Threshold Voltage | 1.6V |
| Tolerance | 5% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2010W5R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
