Bourns PWR2010WR500JE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.54mm |
| Height | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR2010 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Threshold Voltage | 500mV |
| Tolerance | 5% |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2010WR500JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
