The PWR220-2FB4700F is a through-hole fixed resistor from Bourns, featuring a TO-220 package and rectangular construction. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The resistor has a resistance of 470 ohms with a tolerance of 1% and a voltage rating of 2kV.
Bourns PWR220-2FB4700F technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 17.3mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 470R |
| Series | PWR220/PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220-2FB4700F to view detailed technical specifications.
No datasheet is available for this part.