Bourns PWR220-2FB7503F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 17.3 |
| Seated Plane Height (mm) | 19.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.76 |
| Lead Length (mm) | 10 |
| Resistance Value | 750KOhm |
| Tolerance | 1% |
| Technology | Thick Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy/PPS |
| Fail Safe Fusible Resistor | No |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns PWR220-2FB7503F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.