Bourns PWR220-2SA3R40F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 17.33 |
| Number of Terminals | 2 |
| Resistance Value | 3.4Ohm |
| Tolerance | 1% |
| Technology | Metal Foil |
| Case Style | Epoxy/PPS |
| Max Operating Temperature | 130°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns PWR220-2SA3R40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.