Bourns PWR220-2SBR010J technical specifications.
| Package/Case | TO-220-2 |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 0.681inch |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PWR220 S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220-2SBR010J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.