Through-hole mount metal foil resistor with 0.1 ohm resistance and 5% tolerance. Features 1.5W continuous power rating, 300V DC rated voltage, and a TO-220 package. Operating temperature range from -40°C to 130°C, with 50ppm temperature coefficient. Constructed with copper and tin plated terminations for reliable connectivity.
Bourns PWR220-2SBR100J technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Contact Plating | Copper, Tin |
| Depth | 4mm |
| Height | 17.3mm |
| Lead Diameter | 0.76mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | PWR220 S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220-2SBR100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.